
CAS04J302CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J302CTTR-ND - Tape & Reel (TR) 4713-CAS04J302CT-ND - Cut Tape (CT) 4713-CAS04J302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J302CT |
Description | ANTISULF RES0402 5% 3K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02320 | €0.58 |
| 50 | €0.01880 | €0.94 |
| 100 | €0.01550 | €1.55 |
| 250 | €0.01220 | €3.05 |
| 500 | €0.01030 | €5.15 |
| 1.000 | €0.00885 | €8.85 |
| 5.000 | €0.00653 | €32.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00586 | €58.60 |
| 20.000 | €0.00533 | €106.60 |
| 30.000 | €0.00507 | €152.10 |
| 50.000 | €0.00480 | €240.00 |
| 70.000 | €0.00464 | €324.80 |
| 100.000 | €0.00448 | €448.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

