
CAS04J241CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J241CTTR-ND - Tape & Reel (TR) 4713-CAS04J241CT-ND - Cut Tape (CT) 4713-CAS04J241CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J241CT |
Description | ANTISULF RES0402 5% 240 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03280 | €0.82 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02240 | €2.24 |
| 250 | €0.01804 | €4.51 |
| 500 | €0.01554 | €7.77 |
| 1.000 | €0.01354 | €13.54 |
| 5.000 | €0.01038 | €51.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00947 | €94.70 |
| 20.000 | €0.00874 | €174.80 |
| 30.000 | €0.00838 | €251.40 |
| 50.000 | €0.00800 | €400.00 |
| 70.000 | €0.00778 | €544.60 |
| 100.000 | €0.00757 | €757.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

