75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F75R0CT

DigiKey Part Number
4713-CAS04F75R0CTTR-ND - Tape & Reel (TR)
4713-CAS04F75R0CT-ND - Cut Tape (CT)
4713-CAS04F75R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F75R0CT
Description
ANTISULF RES0402 1% 75.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04200€0.42
25€0.03240€0.81
50€0.02660€1.33
100€0.02240€2.24
250€0.01796€4.49
500€0.01550€7.75
1.000€0.01353€13.53
5.000€0.01041€52.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00951€95.10
20.000€0.00879€175.80
30.000€0.00844€253.20
50.000€0.00806€403.00
70.000€0.00785€549.50
100.000€0.00764€764.00
120.000€0.00755€906.00
240.000€0.00723€1,735.20
250.000€0.00721€1,802.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800