
CAS04F6192CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F6192CTTR-ND - Tape & Reel (TR) 4713-CAS04F6192CT-ND - Cut Tape (CT) 4713-CAS04F6192CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F6192CT |
Description | ANTISULF RES0402 1% 61.9K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02160 | €1.08 |
| 100 | €0.01780 | €1.78 |
| 250 | €0.01420 | €3.55 |
| 500 | €0.01212 | €6.06 |
| 1.000 | €0.01046 | €10.46 |
| 5.000 | €0.00785 | €39.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00709 | €70.90 |
| 20.000 | €0.00649 | €129.80 |
| 30.000 | €0.00620 | €186.00 |
| 50.000 | €0.00588 | €294.00 |
| 70.000 | €0.00570 | €399.00 |
| 100.000 | €0.00553 | €553.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

