
CAS04F49R9CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F49R9CTTR-ND - Tape & Reel (TR) 4713-CAS04F49R9CT-ND - Cut Tape (CT) 4713-CAS04F49R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F49R9CT |
Description | ANTISULF RES0402 1% 49.9 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02600 | €0.65 |
| 50 | €0.02140 | €1.07 |
| 100 | €0.01760 | €1.76 |
| 250 | €0.01396 | €3.49 |
| 500 | €0.01188 | €5.94 |
| 1.000 | €0.01025 | €10.25 |
| 5.000 | €0.00767 | €38.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00692 | €69.20 |
| 20.000 | €0.00633 | €126.60 |
| 30.000 | €0.00604 | €181.20 |
| 50.000 | €0.00572 | €286.00 |
| 70.000 | €0.00555 | €388.50 |
| 100.000 | €0.00538 | €538.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

