
CAS04F4991CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F4991CTTR-ND - Tape & Reel (TR) 4713-CAS04F4991CT-ND - Cut Tape (CT) 4713-CAS04F4991CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F4991CT |
Description | ANTISULF RES0402 1% 4.99K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02480 | €0.62 |
| 50 | €0.02040 | €1.02 |
| 100 | €0.01690 | €1.69 |
| 250 | €0.01336 | €3.34 |
| 500 | €0.01140 | €5.70 |
| 1.000 | €0.00984 | €9.84 |
| 5.000 | €0.00737 | €36.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00665 | €66.50 |
| 20.000 | €0.00608 | €121.60 |
| 30.000 | €0.00581 | €174.30 |
| 50.000 | €0.00551 | €275.50 |
| 70.000 | €0.00534 | €373.80 |
| 100.000 | €0.00518 | €518.00 |
| 120.000 | €0.00510 | €612.00 |
| 240.000 | €0.00485 | €1,164.00 |
| 250.000 | €0.00484 | €1,210.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

