New Product
42.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F4222CT

DigiKey Part Number
4713-CAS04F4222CTTR-ND - Tape & Reel (TR)
4713-CAS04F4222CT-ND - Cut Tape (CT)
4713-CAS04F4222CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F4222CT
Description
ANTISULF RES0402 1% 42.2K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.06200€0.62
25€0.04800€1.20
50€0.04020€2.01
100€0.03410€3.41
250€0.02796€6.99
500€0.02444€12.22
1.000€0.02167€21.67
5.000€0.01726€86.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01598€159.80
20.000€0.01496€299.20
30.000€0.01446€433.80
50.000€0.01392€696.00
70.000€0.01362€953.40
100.000€0.01333€1,333.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600