287 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F2873CT

DigiKey Part Number
4713-CAS04F2873CTTR-ND - Tape & Reel (TR)
4713-CAS04F2873CT-ND - Cut Tape (CT)
4713-CAS04F2873CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F2873CT
Description
ANTISULF RES0402 1% 287K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
287 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05900€0.59
25€0.04560€1.14
50€0.03780€1.89
100€0.03220€3.22
250€0.02636€6.59
500€0.02306€11.53
1.000€0.02044€20.44
5.000€0.01626€81.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01504€150.40
20.000€0.01408€281.60
30.000€0.01361€408.30
50.000€0.01310€655.00
70.000€0.01281€896.70
100.000€0.01253€1,253.00
120.000€0.01240€1,488.00
240.000€0.01198€2,875.20
250.000€0.01196€2,990.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400