220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F2200CT

DigiKey Part Number
4713-CAS04F2200CTTR-ND - Tape & Reel (TR)
4713-CAS04F2200CT-ND - Cut Tape (CT)
4713-CAS04F2200CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F2200CT
Description
ANTISULF RES0402 1% 220 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05900€0.59
25€0.04560€1.14
50€0.03840€1.92
100€0.03250€3.25
250€0.02672€6.68
500€0.02336€11.68
1.000€0.02071€20.71
5.000€0.01649€82.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01526€152.60
20.000€0.01429€285.80
30.000€0.01382€414.60
50.000€0.01330€665.00
70.000€0.01301€910.70
100.000€0.01273€1,273.00
120.000€0.01260€1,512.00
240.000€0.01217€2,920.80
250.000€0.01215€3,037.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400