20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F2002CT

DigiKey Part Number
4713-CAS04F2002CTTR-ND - Tape & Reel (TR)
4713-CAS04F2002CT-ND - Cut Tape (CT)
4713-CAS04F2002CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F2002CT
Description
ANTISULF RES0402 1% 20.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04600€0.46
25€0.03480€0.87
50€0.02900€1.45
100€0.02430€2.43
250€0.01960€4.90
500€0.01696€8.48
1.000€0.01485€14.85
5.000€0.01152€57.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01055€105.50
20.000€0.00978€195.60
30.000€0.00941€282.30
50.000€0.00900€450.00
70.000€0.00877€613.90
100.000€0.00855€855.00
120.000€0.00845€1,014.00
240.000€0.00811€1,946.40
250.000€0.00809€2,022.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800