200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02J201CT

DigiKey Part Number
4713-CAS02J201CTTR-ND - Tape & Reel (TR)
4713-CAS02J201CT-ND - Cut Tape (CT)
4713-CAS02J201CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02J201CT
Description
ANTISULF RES0201 5% 200 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05700€0.57
25€0.04400€1.10
50€0.03680€1.84
100€0.03120€3.12
250€0.02556€6.39
500€0.02232€11.16
1.000€0.01976€19.76
5.000€0.01568€78.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01391€208.65
30.000€0.01309€392.70
45.000€0.01269€571.05
75.000€0.01225€918.75
105.000€0.01200€1,260.00
150.000€0.01177€1,765.50
180.000€0.01166€2,098.80
360.000€0.01130€4,068.00
375.000€0.01128€4,230.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400