2 MOhms ±0.1% Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK733-2.00M-0.1%-10PPM

DigiKey Part Number
TK733-2.00M-0.1%-10PPM-ND
Manufacturer
Manufacturer Product Number
TK733-2.00M-0.1%-10PPM
Description
RES 2M OHM 0.1%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.290" L x 0.095" W (7.37mm x 2.41mm)
Resistance
Height - Seated (Max)
0.300" (7.63mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€34.81000€34.81
10€25.16300€251.63
25€22.55760€563.94
50€20.92780€1,046.39
100€19.54330€1,954.33
250€18.02820€4,507.05
Manufacturers Standard Package
Unit Price without VAT:€34.81000
Unit Price with VAT:€41.77200