
MP930-560-1% | |
|---|---|
DigiKey Part Number | MP930-560F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-560-1% |
Description | RES 560 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.18000 | €7.18 |
| 10 | €4.93600 | €49.36 |
| 25 | €4.32880 | €108.22 |
| 50 | €3.94840 | €197.42 |
| 100 | €3.62540 | €362.54 |
| 250 | €3.27152 | €817.88 |
| 500 | €3.05020 | €1,525.10 |
| 1.000 | €2.86229 | €2,862.29 |
| Unit Price without VAT: | €7.18000 |
|---|---|
| Unit Price with VAT: | €8.61600 |

