



CM-100322BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100322BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100322BKBSTK |
Description | 3Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Booted | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.21000 | €8.21 |
| 10 | €7.39300 | €73.93 |
| 25 | €6.97960 | €174.49 |
| 99 | €6.56636 | €650.07 |
| Unit Price without VAT: | €8.21000 |
|---|---|
| Unit Price with VAT: | €9.85200 |

