



CM-100321BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100321BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100321BLBSTK |
Description | 2Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.92000 | €6.92 |
| 10 | €6.23100 | €62.31 |
| 25 | €5.87800 | €146.95 |
| 99 | €5.53364 | €547.83 |
| Unit Price without VAT: | €6.92000 |
|---|---|
| Unit Price with VAT: | €8.30400 |

