
Y31G41W10FP | |
|---|---|
DigiKey Part Number | 108-Y31G41W10FPTR-ND - Tape & Reel (TR) 108-Y31G41W10FPCT-ND - Cut Tape (CT) 108-Y31G41W10FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31G41W10FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31G41W10FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 326gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 2,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.53500 | €5.35 |
| 25 | €0.49800 | €12.45 |
| 100 | €0.44450 | €44.45 |
| 250 | €0.41176 | €102.94 |
| 500 | €0.38886 | €194.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | €0.35284 | €599.83 |
| 3.400 | €0.33508 | €1,139.27 |
| 5.100 | €0.32558 | €1,660.46 |
| 8.500 | €0.31452 | €2,673.42 |
| 11.900 | €0.30776 | €3,662.34 |
| 17.000 | €0.30105 | €5,117.85 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |




