
Y31G21W10FP | |
|---|---|
DigiKey Part Number | 108-Y31G21W10FPTR-ND - Tape & Reel (TR) 108-Y31G21W10FPCT-ND - Cut Tape (CT) 108-Y31G21W10FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31G21W10FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31G21W10FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 3,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.39000 | €3.90 |
| 25 | €0.36360 | €9.09 |
| 100 | €0.32480 | €32.48 |
| 250 | €0.30080 | €75.20 |
| 500 | €0.28394 | €141.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | €0.25725 | €437.32 |
| 3.400 | €0.24401 | €829.63 |
| 5.100 | €0.23689 | €1,208.14 |
| 8.500 | €0.22858 | €1,942.93 |
| 11.900 | €0.22350 | €2,659.65 |
| 17.000 | €0.21844 | €3,713.48 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |




