
SFS12RSSMTR LFS | |
|---|---|
DigiKey Part Number | 108-SFS12RSSMTRLFSTR-ND - Tape & Reel (TR) 108-SFS12RSSMTRLFSCT-ND - Cut Tape (CT) 108-SFS12RSSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS12RSSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFS12RSSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 360gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.60mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.99000 | €1.99 |
| 10 | €1.67300 | €16.73 |
| 25 | €1.55160 | €38.79 |
| 100 | €1.38200 | €138.20 |
| 250 | €1.28216 | €320.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €1.18326 | €828.28 |
| 1.400 | €1.12483 | €1,574.76 |
| 2.100 | €1.09362 | €2,296.60 |
| 3.500 | €1.05736 | €3,700.76 |
| 4.900 | €1.03525 | €5,072.73 |
| 7.000 | €1.01331 | €7,093.17 |
| Unit Price without VAT: | €1.99000 |
|---|---|
| Unit Price with VAT: | €2.38800 |


