Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount, Right Angle
SDS004R
SDS004R

SDS004R

DigiKey Part Number
CKN10232TR-ND - Tape & Reel (TR)
CKN10232CT-ND - Cut Tape (CT)
CKN10232DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDS004R
Description
SWITCH DETECT SPST-NO 100MA 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SDS004R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Overtravel Plunger
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
75gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
0.079" (2.0mm)
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.29000€1.29
10€1.09600€10.96
25€1.01760€25.44
100€0.90640€90.64
250€0.84016€210.04
500€0.79450€397.25
1.000€0.75296€752.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.69558€2,086.74
6.000€0.66456€3,987.36
9.000€0.64817€5,833.53
Manufacturers Standard Package
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.54800