
PTS841 ESD GM SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS841ESDGMSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS841ESDGMSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841ESDGMSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS841 ESD GM SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS841 ESD GM SMTR LFS Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 3.60mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.33700 | €3.37 |
| 25 | €0.31360 | €7.84 |
| 100 | €0.28060 | €28.06 |
| 250 | €0.25992 | €64.98 |
| 500 | €0.24534 | €122.67 |
| 1.000 | €0.23176 | €231.76 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

