

KT11B0SAM34LFS | |
|---|---|
DigiKey Part Number | 108-KT11B0SAM34LFSTR-ND - Tape & Reel (TR) 108-KT11B0SAM34LFSCT-ND - Cut Tape (CT) 108-KT11B0SAM34LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11B0SAM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.57mm x 4.38mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €3.02200 | €30.22 |
| 25 | €2.80080 | €70.02 |
| 100 | €2.49630 | €249.63 |
| 250 | €2.32020 | €580.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.12793 | €1,702.34 |
| 1.600 | €2.02966 | €3,247.46 |
| 2.400 | €1.97759 | €4,746.22 |
| 4.000 | €1.91738 | €7,669.52 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.33200 |

