

KSR254G LFG | |
|---|---|
DigiKey Part Number | CKN9193TR-ND - Tape & Reel (TR) CKN9193CT-ND - Cut Tape (CT) CKN9193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR254G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR254G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.94700 | €9.47 |
| 25 | €0.88000 | €22.00 |
| 100 | €0.78390 | €78.39 |
| 250 | €0.72644 | €181.61 |
| 500 | €0.68672 | €343.36 |
| 1.000 | €0.65049 | €650.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.60804 | €1,520.10 |
| 5.000 | €0.57995 | €2,899.75 |
| 7.500 | €0.56507 | €4,238.02 |
| 12.500 | €0.54786 | €6,848.25 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

