



KSR252G LFS | |
|---|---|
DigiKey Part Number | CKN9192TR-ND - Tape & Reel (TR) CKN9192CT-ND - Cut Tape (CT) CKN9192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR252G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR252G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.59300 | €5.93 |
| 25 | €0.55160 | €13.79 |
| 100 | €0.49210 | €49.21 |
| 250 | €0.45576 | €113.94 |
| 500 | €0.43048 | €215.24 |
| 1.000 | €0.40718 | €407.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.37967 | €949.18 |
| 5.000 | €0.36134 | €1,806.70 |
| 7.500 | €0.35158 | €2,636.85 |
| 12.500 | €0.34025 | €4,253.12 |
| 17.500 | €0.33336 | €5,833.80 |
| 25.000 | €0.32653 | €8,163.25 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

