Tactile Switch SPST-NC Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NC Top Actuated Surface Mount

KSR221GNCLFS

DigiKey Part Number
CKN12171CT-ND - Cut Tape (CT)
CKN12171DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSR221GNCLFS
Description
SWITCH TACTILE SPST-NC 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NC Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSR221GNCLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Rubber
Switch Travel
0.30mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.