KSL0M412H7.5LFT | |
|---|---|
DigiKey Part Number | KSL0M412H7.5LFT-ND |
Manufacturer | |
Manufacturer Product Number | KSL0M412H7.5LFT |
Description | SWITCH TACT SPST-NO 0.001A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 130gf |
Circuit SPST-NO | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function Off-Mom | Features Sealed |
Contact Rating @ Voltage 0.001A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.70mm |

