



KS12R21CQD | |
|---|---|
DigiKey Part Number | CKN1593-ND |
Manufacturer | |
Manufacturer Product Number | KS12R21CQD |
Description | SWITCH PUSH SPDT 0.025A 50V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KS12R21CQD Models |
Category | Voltage Rating - AC 50 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Discontinued at DigiKey | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 25mA (AC/DC) | Base Product Number |


