



JSM08022SAQNL | |
|---|---|
DigiKey Part Number | 401-2006-2-ND - Tape & Reel (TR) 401-2006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JSM08022SAQNL |
Description | SWITCH SLIDE SPDT 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JSM08022SAQNL Models |
Category | Actuator Length 2.50mm |
Manufacturer C&K | Contact Material Beryllium Copper |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-Mom | Switch Travel 2.70mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 4 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.75200 | €17.52 |
| 25 | €1.62520 | €40.63 |
| 100 | €1.44740 | €144.74 |
| 250 | €1.34300 | €335.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €1.16266 | €2,092.79 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.49600 |

