
GSPTS005602 | |
|---|---|
DigiKey Part Number | 108-GSPTS005602TR-ND - Tape & Reel (TR) 108-GSPTS005602CT-ND - Cut Tape (CT) 108-GSPTS005602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS005602 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS005602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.32400 | €3.24 |
| 25 | €0.30240 | €7.56 |
| 100 | €0.27030 | €27.03 |
| 250 | €0.25044 | €62.61 |
| 500 | €0.23638 | €118.19 |
| 1.000 | €0.22329 | €223.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20477 | €614.31 |
| 6.000 | €0.19454 | €1,167.24 |
| 9.000 | €0.18906 | €1,701.54 |
| 15.000 | €0.18269 | €2,740.35 |
| 21.000 | €0.17881 | €3,755.01 |
| 30.000 | €0.17495 | €5,248.50 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |






