



FP12SPA1B1TP00 | |
|---|---|
DigiKey Part Number | 108-FP12SPA1B1TP00-ND |
Manufacturer | |
Manufacturer Product Number | FP12SPA1B1TP00 |
Description | SWITCH PUSH SPDT-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FP12SPA1B1TP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.25000 | €8.25 |
| 10 | €7.12600 | €71.26 |
| 25 | €6.71960 | €167.99 |
| 50 | €6.42720 | €321.36 |
| 100 | €6.14690 | €614.69 |
| 250 | €5.79436 | €1,448.59 |
| 500 | €5.54062 | €2,770.31 |
| 1.000 | €5.29753 | €5,297.53 |
| Unit Price without VAT: | €8.25000 |
|---|---|
| Unit Price with VAT: | €9.90000 |

