ET02SF1V3PE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 226
Unit Price: €9.84000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET02SF1V3PE

DigiKey Part Number
ET02SF1V3PE-ND
Manufacturer
Manufacturer Product Number
ET02SF1V3PE
Description
SWITCH TOGGLE SPST 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ET02SF1V3PE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
ESD Conductive Bushing
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes