Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Surface Mount, Right Angle

EP12FPD1SAPE

DigiKey Part Number
CKN9053TR-ND - Tape & Reel (TR)
CKN9053CT-ND - Cut Tape (CT)
CKN9053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EP12FPD1SAPE
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EP12FPD1SAPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.37000€6.37
10€5.73800€57.38
25€5.44920€136.23
50€5.21860€260.93
100€5.04550€504.55
250€4.78604€1,196.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€4.93150€2,958.90
Manufacturers Standard Package
Unit Price without VAT:€6.37000
Unit Price with VAT:€7.64400