

E112SD1A3QE | |
|---|---|
DigiKey Part Number | CKN11403-ND |
Manufacturer | |
Manufacturer Product Number | E112SD1A3QE |
Description | SWITCH PUSHBUTTON SPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E112SD1A3QE Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 40,000 Cycles |
Current Rating (Amps) 4A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.73000 | €9.73 |
| 10 | €8.40100 | €84.01 |
| 25 | €7.92160 | €198.04 |
| 80 | €7.35100 | €588.08 |
| 160 | €7.02988 | €1,124.78 |
| Unit Price without VAT: | €9.73000 |
|---|---|
| Unit Price with VAT: | €11.67600 |

