E101J1AV2KE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 4.462
Unit Price: €3.60000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: €2.68290
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: €2.53755
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: €2.68290
Datasheet

Similar


NKK Switches
In Stock: 101
Unit Price: €7.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E101J1AV2KE2

DigiKey Part Number
E101J1AV2KE2-ND
Manufacturer
Manufacturer Product Number
E101J1AV2KE2
Description
SWITCH ROCKER SPDT 0.4VA 20V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes