

BD07AV | |
|---|---|
DigiKey Part Number | CKN3016-ND |
Manufacturer | |
Manufacturer Product Number | BD07AV |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD07AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.380" (9.64mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.780" (19.81mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.66000 | €3.66 |
| 10 | €3.06000 | €30.60 |
| 26 | €2.82615 | €73.48 |
| 104 | €2.51904 | €261.98 |
| 260 | €2.34196 | €608.91 |
| 520 | €2.22250 | €1,155.70 |
| 1.014 | €2.11924 | €2,148.91 |
| 2.522 | €1.99638 | €5,034.87 |
| Unit Price without VAT: | €3.66000 |
|---|---|
| Unit Price with VAT: | €4.39200 |

