



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 25A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 113gf | |
Release Force | 14gf | |
Operating Position | 0.312" (7.9mm) | |
Pretravel | 0.312" (7.9mm) | |
Differential Travel | - | |
Overtravel | 0.187" (4.75mm) | |
Mechanical Life | - | |
Electrical Life | 75,000 Cycles | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.01000 | €7.01 |
| 10 | €5.80600 | €58.06 |
| 25 | €5.38640 | €134.66 |
| 50 | €5.08880 | €254.44 |
| 119 | €4.73924 | €563.97 |
| 357 | €4.33042 | €1,545.96 |
| 595 | €4.15234 | €2,470.64 |
| 1.071 | €3.95627 | €4,237.17 |
| Unit Price without VAT: | €7.01000 |
|---|---|
| Unit Price with VAT: | €8.41200 |

