



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 340gf | |
Release Force | 28gf | |
Operating Position | 0.718" (18.24mm) | |
Pretravel | 0.281" (7.14mm) | |
Differential Travel | - | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.82000 | €7.82 |
| 10 | €6.47300 | €64.73 |
| 25 | €6.00480 | €150.12 |
| 50 | €5.67300 | €283.65 |
| 119 | €5.28353 | €628.74 |
| 357 | €4.82762 | €1,723.46 |
| 595 | €4.62911 | €2,754.32 |
| 1.071 | €4.56613 | €4,890.33 |
| Unit Price without VAT: | €7.82000 |
|---|---|
| Unit Price with VAT: | €9.38400 |

