Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
ASKHC2L04AC
ASKHC2L04AC

ASKHC2L04AC

DigiKey Part Number
CKN11125-ND
Manufacturer
Manufacturer Product Number
ASKHC2L04AC
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Leaf
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
340gf
Release Force
28gf
Operating Position
0.312" (7.9mm)
Pretravel
0.281" (7.14mm)
Differential Travel
-
Overtravel
0.062" (1.6mm)
Mechanical Life
-
Electrical Life
200,000 Cycles
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.95000€5.95
10€4.92500€49.25
25€4.56880€114.22
50€4.31640€215.82
119€4.01992€478.37
357€3.67325€1,311.35
595€3.52222€2,095.72
1.071€3.40604€3,647.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.95000
Unit Price with VAT:€7.14000