Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle
8121SH9AGE
8121SH9AGE

8121SH9AGE

DigiKey Part Number
CKN1624-ND
Manufacturer
Manufacturer Product Number
8121SH9AGE
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
8121SH9AGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160€9.22750€1,476.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.22750
Unit Price with VAT:€11.07300