
HVLR3908F10M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F10M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F10M0K9 |
Description | RES 10M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 1.535" L (8.00mm x 39.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.45000 | €10.45 |
| 10 | €8.56700 | €85.67 |
| 25 | €8.13680 | €203.42 |
| 50 | €7.88740 | €394.37 |
| 100 | €7.68880 | €768.88 |
| 250 | €7.48676 | €1,871.69 |
| 500 | €7.36966 | €3,684.83 |
| 1.000 | €7.27626 | €7,276.26 |
| Unit Price without VAT: | €10.45000 |
|---|---|
| Unit Price with VAT: | €12.54000 |

