
BY25Q16BSTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16BSTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q16BSTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q16BSTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q16BSTIG(R) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.27100 | €2.71 |
| 25 | €0.26440 | €6.61 |
| 50 | €0.25920 | €12.96 |
| 100 | €0.25370 | €25.37 |
| 250 | €0.24648 | €61.62 |
| 500 | €0.24096 | €120.48 |
| 1.000 | €0.23540 | €235.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.22431 | €897.24 |
| 8.000 | €0.21881 | €1,750.48 |
| 12.000 | €0.21562 | €2,587.44 |
| 20.000 | €0.21164 | €4,232.80 |
| 28.000 | €0.20904 | €5,853.12 |
| 40.000 | €0.20630 | €8,252.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

