
SRC4192IDBG4 | |
|---|---|
DigiKey Part Number | 2156-SRC4192IDBG4-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | SRC4192IDBG4 |
Description | IC SAMPLE RATE CONVERTER 28SSOP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €9.29778 | €251.04 |
| Unit Price without VAT: | €9.29778 |
|---|---|
| Unit Price with VAT: | €11.15734 |

