
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Blanking/Polarizing Pin | |
For Use With/Related Products | Mini Buccaneer® Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €1.97327 | €295.99 |
| Unit Price without VAT: | €1.97327 |
|---|---|
| Unit Price with VAT: | €2.36792 |

