Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM06086FANBK4868

DigiKey Part Number
708-PXM06086FANBK4868-ND
Manufacturer
Manufacturer Product Number
PXM06086FANBK4868
Description
CONN HSG FOR 8P8C PLUG W/CAP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Datasheet
 Datasheet
EDA/CAD Models
PXM06086FANBK4868 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Color
Black
Features
-
Fastening Type
Bayonet Lock
Housing Material
-
Operating Temperature
-40°C ~ 100°C
Mating Cycles
500
Note
Plug Not Provided
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€222.42000€222.42
Unit Price without VAT:€222.42000
Unit Price with VAT:€266.90400

Other Suppliers on DigiKey

5In Stock
Ships from WEC