



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68, Mounting Flange |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.74000 | €5.74 |
| 10 | €4.87300 | €48.73 |
| 25 | €4.56760 | €114.19 |
| 50 | €4.34920 | €217.46 |
| 100 | €4.14170 | €414.17 |
| 250 | €3.88248 | €970.62 |
| 500 | €3.69726 | €1,848.63 |
| 1.000 | €3.52096 | €3,520.96 |
| Unit Price without VAT: | €5.74000 |
|---|---|
| Unit Price with VAT: | €6.88800 |

