
PX0010S12AGY | |
|---|---|
DigiKey Part Number | 708-PX0010S12AGY-ND |
Manufacturer | |
Manufacturer Product Number | PX0010S12AGY |
Description | CONN MALE FOR SKT CONT 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | PX0010S12AGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.95900 | €29.59 |
| 25 | €2.77360 | €69.34 |
| 50 | €2.64120 | €132.06 |
| 100 | €2.51490 | €251.49 |
| 250 | €2.35748 | €589.37 |
| 500 | €2.24498 | €1,122.49 |
| 1.000 | €2.13790 | €2,137.90 |
| 2.500 | €2.00417 | €5,010.42 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.17600 |

