3 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0010S03GY

DigiKey Part Number
708-PX0010S03GY-ND
Manufacturer
Manufacturer Product Number
PX0010S03GY
Description
CONN MALE FOR SKT CONT 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
PX0010S03GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.62000€1.62
10€1.37800€13.78
25€1.29160€32.29
50€1.22980€61.49
100€1.17110€117.11
250€1.09772€274.43
500€1.04530€522.65
1.000€0.99542€995.42
2.500€0.93314€2,332.85
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€1.94400