Bulgin Indicators Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE177WL39007

DigiKey Part Number
LE177WL39007-ND
Manufacturer
Manufacturer Product Number
LE177WL39007
Description
LED PNL IND RED DIFF WIRE LEADS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 12V 20mA Wire Leads - 8" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 8" (203.20mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€9.97370€997.37
Unit Price without VAT:€9.97370
Unit Price with VAT:€11.96844