Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8650SPVBBB

DigiKey Part Number
H8650SPVBBB-ND
Manufacturer
Manufacturer Product Number
H8650SPVBBB
Description
SWITCH ROCKER DPST 10A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
277 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 21.90mm x 19.30mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€2.69759€2,697.59
Unit Price without VAT:€2.69759
Unit Price with VAT:€3.23711