
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.30mm x 12.90mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.97271 | €1,972.71 |
| Unit Price without VAT: | €1.97271 |
|---|---|
| Unit Price with VAT: | €2.36725 |

