

SNB-3738-SS | |
|---|---|
DigiKey Part Number | 377-1802-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3738-SS |
Description | BOX S STL NAT 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 7.870" L x 5.910" W (199.90mm x 150.11mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.870" L x 5.910" W (199.90mm x 150.11mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.2 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €118.82000 | €118.82 |
| Unit Price without VAT: | €118.82000 |
|---|---|
| Unit Price with VAT: | €142.58400 |

